Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Termination Method
Push In
Wire Size
14 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Pink
Country of Origin
Poland
€ 70.50
€ 2.35 Each (In a Pack of 30) (Exc. Vat)
€ 87.42
€ 2.914 Each (In a Pack of 30) (inc. VAT)
30
€ 70.50
€ 2.35 Each (In a Pack of 30) (Exc. Vat)
€ 87.42
€ 2.914 Each (In a Pack of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Termination Method
Push In
Wire Size
14 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Pink
Country of Origin
Poland