Technical Document
Specifications
Brand
Phoenix ContactInternal Dimensions
164 x 116 x 64mm
Internal Width
164 mm
Internal Height
116 mm
Body Material
Polycarbonate
Series
ECS
Country of Origin
United States
Stock information temporarily unavailable.
€ 191.67
€ 191.67 1 Pack of 5 (Exc. Vat)
€ 237.67
€ 237.67 1 Pack of 5 (inc. VAT)
Phoenix Contact ECS Polycarbonate PCB Enclosure, 164 x 116 x 64mm
1
€ 191.67
€ 191.67 1 Pack of 5 (Exc. Vat)
€ 237.67
€ 237.67 1 Pack of 5 (inc. VAT)
Phoenix Contact ECS Polycarbonate PCB Enclosure, 164 x 116 x 64mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactInternal Dimensions
164 x 116 x 64mm
Internal Width
164 mm
Internal Height
116 mm
Body Material
Polycarbonate
Series
ECS
Country of Origin
United States