Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Phoenix Contact 1070018 PTRVB Series Green/Yellow, 1.5mm², 4-Level, Push In Termination

RS Stock No.: 201-5267Brand: Phoenix ContactManufacturers Part No.: 1070018
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

4

American Wire Gauge

26 → 14AWG

Series

PTRVB

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC

Model Number

PTRVB 4-PE

Country of Origin

Poland

Stock information temporarily unavailable.

€ 482.10

€ 48.21 Each (In a Pack of 10) (Exc. Vat)

€ 597.80

€ 59.78 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 1070018 PTRVB Series Green/Yellow, 1.5mm², 4-Level, Push In Termination

€ 482.10

€ 48.21 Each (In a Pack of 10) (Exc. Vat)

€ 597.80

€ 59.78 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 1070018 PTRVB Series Green/Yellow, 1.5mm², 4-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

4

American Wire Gauge

26 → 14AWG

Series

PTRVB

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC

Model Number

PTRVB 4-PE

Country of Origin

Poland