E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount

RS Stock No.: 252-5374Brand: Phoenix ContactManufacturers Part No.: 1077106
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

TERMITRAB

Series

TTC

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 161.47

€ 161.47 Each (Exc. Vat)

€ 200.22

€ 200.22 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount

€ 161.47

€ 161.47 Each (Exc. Vat)

€ 200.22

€ 200.22 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

TERMITRAB

Series

TTC

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany