Technical Document
Specifications
Brand
Phoenix ContactAffixing Method
Adhesive
Minimum Cable Diameter
6mm
Series
MM-WML-FLAG 6 (20X10)R C1 WH/B
Cable Diameter Range
6mm
Maximum Cable Diameter
6mm
Colour
White
Length
20m
Quantity
20pack
Printable
Yes
Material
Polyolefin
For Use With
Thermomark Go
Kit or Accessory Type
Cable Marker
Country of Origin
China
€ 42.99
€ 42.99 Each (Exc. Vat)
€ 53.31
€ 53.31 Each (inc. VAT)
1
€ 42.99
€ 42.99 Each (Exc. Vat)
€ 53.31
€ 53.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAffixing Method
Adhesive
Minimum Cable Diameter
6mm
Series
MM-WML-FLAG 6 (20X10)R C1 WH/B
Cable Diameter Range
6mm
Maximum Cable Diameter
6mm
Colour
White
Length
20m
Quantity
20pack
Printable
Yes
Material
Polyolefin
For Use With
Thermomark Go
Kit or Accessory Type
Cable Marker
Country of Origin
China