Technical Document
Specifications
Brand
Phoenix ContactModule Type
Current Transducer
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
0 → 12.5A
Output Range
0 → 10V
Supply Voltage
24V dc
Series
ECM-UC
Country of Origin
Germany
Stock information temporarily unavailable.
€ 564.45
€ 564.45 Each (Exc. Vat)
€ 699.92
€ 699.92 Each (inc. VAT)
Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, Current, Voltage Output, 24V dc Supply
1
€ 564.45
€ 564.45 Each (Exc. Vat)
€ 699.92
€ 699.92 Each (inc. VAT)
Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModule Type
Current Transducer
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
0 → 12.5A
Output Range
0 → 10V
Supply Voltage
24V dc
Series
ECM-UC
Country of Origin
Germany