Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
DC Input Voltage
100 → 240V dc
Type
Power Supply
AC Input Voltage
100 → 240V ac
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
5A
Dimensions
120 x 35 x135mm
Height
135mm
Depth
120mm
Width
35mm
Maximum Temperature
+70°C
MTBF
> 880000 (60 °C) h, > 1900000 (40 °C) h, > 3300000 (25 °C) h
Minimum Temperature
-25°C
Model
TRIO3-PS/1AC/24DC/5
Efficiency
93/94%
Mounting Type
DIN Rail
Country of Origin
China
€ 148.58
€ 148.58 Each (Exc. Vat)
€ 184.24
€ 184.24 Each (inc. VAT)
1
€ 148.58
€ 148.58 Each (Exc. Vat)
€ 184.24
€ 184.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
DC Input Voltage
100 → 240V dc
Type
Power Supply
AC Input Voltage
100 → 240V ac
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
5A
Dimensions
120 x 35 x135mm
Height
135mm
Depth
120mm
Width
35mm
Maximum Temperature
+70°C
MTBF
> 880000 (60 °C) h, > 1900000 (40 °C) h, > 3300000 (25 °C) h
Minimum Temperature
-25°C
Model
TRIO3-PS/1AC/24DC/5
Efficiency
93/94%
Mounting Type
DIN Rail
Country of Origin
China