Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 10A Output, 240W

RS Stock No.: 286-0992Brand: Phoenix ContactManufacturers Part No.: 1159038
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

Dimensions

125 x 40 x 135mm

Depth

125mm

Width

40mm

Height

135mm

Minimum Temperature

-25°C

Model

TRIO3-PS/1AC/24DC/10

Efficiency

94.5/95.5%

Mounting Type

DIN Rail

Standards Met

EN 61000-3-2

Maximum Temperature

+70°C

MTBF

> 610000 (60 °C) h, > 1300000 (40 °C) h, > 2300000 (25 °C) h

Country of Origin

China

€ 249.62

€ 249.62 Each (Exc. Vat)

€ 309.53

€ 309.53 Each (inc. VAT)

Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 10A Output, 240W

€ 249.62

€ 249.62 Each (Exc. Vat)

€ 309.53

€ 309.53 Each (inc. VAT)

Phoenix Contact TRIO POWER DIN Rail Power Supply, 240V ac, dc Input, 24V dc Output, 10A Output, 240W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

TRIO POWER

Type

Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

240V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

Dimensions

125 x 40 x 135mm

Depth

125mm

Width

40mm

Height

135mm

Minimum Temperature

-25°C

Model

TRIO3-PS/1AC/24DC/10

Efficiency

94.5/95.5%

Mounting Type

DIN Rail

Standards Met

EN 61000-3-2

Maximum Temperature

+70°C

MTBF

> 610000 (60 °C) h, > 1300000 (40 °C) h, > 2300000 (25 °C) h

Country of Origin

China