Phoenix Contact TRIO POWER DIN Rail Power Supply, 400V dc Input, 24V dc Output, 20A Output, 480W

RS Stock No.: 286-0994Brand: Phoenix ContactManufacturers Part No.: 1159044
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Power Supply

AC or DC Input Voltage

dc

Input Voltage

400V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

Model

TRIO3-PS/3AC/24DC/20

Country of Origin

China

€ 396.69

€ 396.69 Each (Exc. Vat)

€ 491.90

€ 491.90 Each (inc. VAT)

Phoenix Contact TRIO POWER DIN Rail Power Supply, 400V dc Input, 24V dc Output, 20A Output, 480W

€ 396.69

€ 396.69 Each (Exc. Vat)

€ 491.90

€ 491.90 Each (inc. VAT)

Phoenix Contact TRIO POWER DIN Rail Power Supply, 400V dc Input, 24V dc Output, 20A Output, 480W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

TRIO POWER

Type

Power Supply

AC or DC Input Voltage

dc

Input Voltage

400V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

20A

Model

TRIO3-PS/3AC/24DC/20

Country of Origin

China