Technical Document
Specifications
Brand
Phoenix ContactRange
CHARX Connect Modular
Series
EV-T2M3SO12
Connector Type
Socket
Current Rating
32A
Connector Gender
Female
Cable Length
500mm
Country of Origin
Germany
€ 163.14
€ 163.14 Each (Exc. Vat)
€ 202.29
€ 202.29 Each (inc. VAT)
Phoenix Contact, EV-T2M3SO12 Socket Electric vehicle connector Socket, 32A, 500mm Cable
1
€ 163.14
€ 163.14 Each (Exc. Vat)
€ 202.29
€ 202.29 Each (inc. VAT)
Phoenix Contact, EV-T2M3SO12 Socket Electric vehicle connector Socket, 32A, 500mm Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactRange
CHARX Connect Modular
Series
EV-T2M3SO12
Connector Type
Socket
Current Rating
32A
Connector Gender
Female
Cable Length
500mm
Country of Origin
Germany