Technical Document
Specifications
Brand
Phoenix ContactTorque Range
0.4 → 0.4Nm
Type
Hexagonal SW4
Drive Shape
Hex
Drive Size
4 mm
Overall Length
205 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 127.15
€ 127.15 Each (Exc. Vat)
€ 157.67
€ 157.67 Each (inc. VAT)
Phoenix Contact Hexagonal SW4 Hex Torque Screwdriver, 0.4 → 0.4Nm, 4 mm Drive
1
€ 127.15
€ 127.15 Each (Exc. Vat)
€ 157.67
€ 157.67 Each (inc. VAT)
Phoenix Contact Hexagonal SW4 Hex Torque Screwdriver, 0.4 → 0.4Nm, 4 mm Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTorque Range
0.4 → 0.4Nm
Type
Hexagonal SW4
Drive Shape
Hex
Drive Size
4 mm
Overall Length
205 mm
Country of Origin
Czech Republic