Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact Phillips Driver Bit, PH 3 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

RS Stock No.: 135-738Brand: Phoenix ContactManufacturers Part No.: 1212584
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Phillips

Type

Screw Insert

Size

PH 3 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 48.79

€ 48.79 1 Pack of 5 (Exc. Vat)

€ 60.50

€ 60.50 1 Pack of 5 (inc. VAT)

Phoenix Contact Phillips Driver Bit, PH 3 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

€ 48.79

€ 48.79 1 Pack of 5 (Exc. Vat)

€ 60.50

€ 60.50 1 Pack of 5 (inc. VAT)

Phoenix Contact Phillips Driver Bit, PH 3 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Phillips

Type

Screw Insert

Size

PH 3 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic