Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-3P- 2.0-542/M8 FS BK
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
2m
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Connector A Number of Contacts
3
Product details
SAC Series — Valve Connector with Open Cable End
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
Open cable end
€ 625.61
€ 625.61 1 Pack of 50 (Exc. Vat)
€ 775.76
€ 775.76 1 Pack of 50 (inc. VAT)
1
€ 625.61
€ 625.61 1 Pack of 50 (Exc. Vat)
€ 775.76
€ 775.76 1 Pack of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 625.61 |
5 - 24 | € 603.45 |
25 - 49 | € 579.72 |
50+ | € 562.21 |
Technical Document
Specifications
Brand
Phoenix ContactSeries
SAC-3P- 2.0-542/M8 FS BK
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
2m
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Connector A Number of Contacts
3
Product details
SAC Series — Valve Connector with Open Cable End
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
Open cable end