Technical Document
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Socket
Number of Ports
1
Connector Type
RJ45
Orientation
Straight
Series
CUC
Country of Origin
Germany
Stock information temporarily unavailable.
€ 63.20
€ 63.20 Each (Exc. Vat)
€ 78.37
€ 78.37 Each (inc. VAT)
Phoenix Contact CUC Series Socket RJ45 Connector Straight 1 Port
1
€ 63.20
€ 63.20 Each (Exc. Vat)
€ 78.37
€ 78.37 Each (inc. VAT)
Phoenix Contact CUC Series Socket RJ45 Connector Straight 1 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 63.20 |
10+ | € 59.02 |
Technical Document
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Socket
Number of Ports
1
Connector Type
RJ45
Orientation
Straight
Series
CUC
Country of Origin
Germany