Phoenix Contact, 5m Cat5, Green M12 to Female Unterminated, Shielded Shielded, Terminated

RS Stock No.: 255-8812Brand: Phoenix ContactManufacturers Part No.: 1416263
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Country of Origin

Germany

€ 71.05

€ 71.05 Each (Exc. Vat)

€ 88.10

€ 88.10 Each (inc. VAT)

Phoenix Contact, 5m Cat5, Green M12 to Female Unterminated, Shielded Shielded, Terminated

€ 71.05

€ 71.05 Each (Exc. Vat)

€ 88.10

€ 88.10 Each (inc. VAT)

Phoenix Contact, 5m Cat5, Green M12 to Female Unterminated, Shielded Shielded, Terminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Country of Origin

Germany