Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10m

RS Stock No.: 858-3796Brand: Phoenix ContactManufacturers Part No.: 1424099
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P

Number of Cores

4

Cross Sectional Area

1.5 mm²

Length

10m

Sheath Colour

Orange

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Coding

S

Voltage Rating

630 V

Current Rating

12 A

IP Rating

IP65, IP67

Oil Resistant

Yes

Cable Shape

Twisted Pair

Connector 1 Housing Gender

Female

Outer Diameter

9.7mm

American Wire Gauge

16 AWG

Insulation material

PP

Minimum Bend Radius

5 x D (Fixed), 7.5 x D (Flexible)

Conductor Material

Bare Cu litz wires

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 166.93

€ 166.93 Each (Exc. Vat)

€ 206.99

€ 206.99 Each (inc. VAT)

Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10m

€ 166.93

€ 166.93 Each (Exc. Vat)

€ 206.99

€ 206.99 Each (inc. VAT)

Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-4P

Number of Cores

4

Cross Sectional Area

1.5 mm²

Length

10m

Sheath Colour

Orange

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Coding

S

Voltage Rating

630 V

Current Rating

12 A

IP Rating

IP65, IP67

Oil Resistant

Yes

Cable Shape

Twisted Pair

Connector 1 Housing Gender

Female

Outer Diameter

9.7mm

American Wire Gauge

16 AWG

Insulation material

PP

Minimum Bend Radius

5 x D (Fixed), 7.5 x D (Flexible)

Conductor Material

Bare Cu litz wires

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more