E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 5 way M12 to Sensor Actuator Cable, 10m

RS Stock No.: 859-5865Brand: Phoenix ContactManufacturers Part No.: 1518384
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

5

Connector A

M12

Connector A Number of Contacts

5

Country of Origin

Poland

Stock information temporarily unavailable.

€ 71.73

€ 71.73 Each (Exc. Vat)

€ 88.95

€ 88.95 Each (inc. VAT)

Phoenix Contact 5 way M12 to Sensor Actuator Cable, 10m

€ 71.73

€ 71.73 Each (Exc. Vat)

€ 88.95

€ 88.95 Each (inc. VAT)

Phoenix Contact 5 way M12 to Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

5

Connector A

M12

Connector A Number of Contacts

5

Country of Origin

Poland