E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m

RS Stock No.: 863-6727Brand: Phoenix ContactManufacturers Part No.: 1555729
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Length

5m

Sheath Material

PUR

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

IP Rating

IP65, IP67

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 57.90

€ 57.90 Each (Exc. Vat)

€ 71.80

€ 71.80 Each (inc. VAT)

Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m

€ 57.90

€ 57.90 Each (Exc. Vat)

€ 71.80

€ 71.80 Each (inc. VAT)

Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Cores

4

Length

5m

Sheath Material

PUR

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

IP Rating

IP65, IP67

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more