E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

RS Stock No.: 922-6324Brand: Phoenix ContactManufacturers Part No.: 1605549Distrelec Article No.: 30423169
brand-logo

Technical Document

Specifications

Number Of Contacts

5 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Voltage Rating

630.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Pole Format

5 + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

M23 Cable Connector, 5+PE

From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.25

€ 79.25 Each (Exc. Vat)

€ 98.27

€ 98.27 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

€ 79.25

€ 79.25 Each (Exc. Vat)

€ 98.27

€ 98.27 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 + PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.25
5 - 24€ 75.46
25 - 49€ 72.04
50+€ 62.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5 + PE

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Body Orientation

Straight

Series

SF

Voltage Rating

630.0 V

Coding

N

Shell Size

M23

Mating Type

N Coded

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Pole Format

5 + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

M23 Cable Connector, 5+PE

From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more