Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
17
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
8.0A
Body Orientation
Straight
Series
RF
Voltage Rating
100.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Alloy, Zinc Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
M23 Feedback Plug-in Connectors, 17 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 17 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
€ 73.09
€ 73.09 Each (Exc. Vat)
€ 90.63
€ 90.63 Each (inc. VAT)
1
€ 73.09
€ 73.09 Each (Exc. Vat)
€ 90.63
€ 90.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 73.09 |
10 - 24 | € 70.50 |
25+ | € 67.79 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
17
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
8.0A
Body Orientation
Straight
Series
RF
Voltage Rating
100.0 V
Coding
N
Mating Type
N Coded
Shell Size
M23
Housing Material
Copper Alloy, Zinc Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
M23 Feedback Plug-in Connectors, 17 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 17 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated