E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP66, IP68, M17 PRO Series

RS Stock No.: 240-3214Brand: Phoenix ContactManufacturers Part No.: 1628502
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68

Series

M17 PRO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.40

€ 21.40 Each (Exc. Vat)

€ 26.54

€ 26.54 Each (inc. VAT)

Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP66, IP68, M17 PRO Series

€ 21.40

€ 21.40 Each (Exc. Vat)

€ 26.54

€ 26.54 Each (inc. VAT)

Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP66, IP68, M17 PRO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68

Series

M17 PRO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more