Phoenix Contact, PLUSCON VS

RS Stock No.: 648-4432Brand: Phoenix ContactManufacturers Part No.: 1689844
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Length

36mm

Width

16.35mm

Depth

36mm

Series

PLUSCON VS

Country of Origin

Germany

Product details

Variosub RJ45/ IP67 Connectors

Connector set

Connector set comprising RJ45 sleeve housing, IP67, with push-pull lock to attachment frame
Cable diameter 5 → 6.5 mm
Pin insert VS-08-ST-RJ45, CAT5e, for wire strand AWG 26 and rigid cores AWG 26 ... 24, 8-pin

Socket insert

RJ45 socket insert, modular (keystone)
CAT5e, 8-pin, shielded
Socket to socket

Attachment frame

RJ45 attachment frame / IP67
For modular socket inserts (keystone)
For round assembly frame
With seal, coil and cap nut
Colour: grey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact, VS-08-A
€ 15.54Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, PLUSCON VS

P.O.A.

Phoenix Contact, PLUSCON VS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact, VS-08-A
€ 15.54Each (Exc. Vat)

Technical Document

Specifications

Length

36mm

Width

16.35mm

Depth

36mm

Series

PLUSCON VS

Country of Origin

Germany

Product details

Variosub RJ45/ IP67 Connectors

Connector set

Connector set comprising RJ45 sleeve housing, IP67, with push-pull lock to attachment frame
Cable diameter 5 → 6.5 mm
Pin insert VS-08-ST-RJ45, CAT5e, for wire strand AWG 26 and rigid cores AWG 26 ... 24, 8-pin

Socket insert

RJ45 socket insert, modular (keystone)
CAT5e, 8-pin, shielded
Socket to socket

Attachment frame

RJ45 attachment frame / IP67
For modular socket inserts (keystone)
For round assembly frame
With seal, coil and cap nut
Colour: grey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact, VS-08-A
€ 15.54Each (Exc. Vat)