Phoenix Contact MKDS 3/ 3-5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 189-5865Brand: Phoenix ContactManufacturers Part No.: 1711738Distrelec Article No.: 14841061
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

28A

Body Orientation

Straight

Colour

Green

Voltage Rating

630 V

Series

MKDS 3/ 3-5.08

Depth

23mm

Length

11.2mm

Material

Nylon

Width

15.24mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15.65

€ 3.13 Each (In a Pack of 5) (Exc. Vat)

€ 19.41

€ 3.881 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 3/ 3-5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

€ 15.65

€ 3.13 Each (In a Pack of 5) (Exc. Vat)

€ 19.41

€ 3.881 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 3/ 3-5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 120€ 3.13€ 15.65
125 - 370€ 2.85€ 14.25
375 - 995€ 2.74€ 13.70
1000 - 1995€ 2.45€ 12.25
2000+€ 2.32€ 11.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

28A

Body Orientation

Straight

Colour

Green

Voltage Rating

630 V

Series

MKDS 3/ 3-5.08

Depth

23mm

Length

11.2mm

Material

Nylon

Width

15.24mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more