Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
13
Pitch
5.08mm
Series
FKCN 2.5/13-ST-5.08
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Bulgaria
€ 1,151.00
€ 23.02 Each (In a Box of 50) (Exc. Vat)
€ 1,427.24
€ 28.545 Each (In a Box of 50) (inc. VAT)
50
€ 1,151.00
€ 23.02 Each (In a Box of 50) (Exc. Vat)
€ 1,427.24
€ 28.545 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
13
Pitch
5.08mm
Series
FKCN 2.5/13-ST-5.08
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Bulgaria