Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Number Of Rows
1
Pitch
5.08mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Screw Down
Current Rating
12A
Voltage Rating
250 V dc
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
€ 24.626Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 12-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 12-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
€ 24.626Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Number Of Rows
1
Pitch
5.08mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Screw Down
Current Rating
12A
Voltage Rating
250 V dc
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
€ 24.626Each (In a Pack of 5) (Exc. Vat)