Phoenix Contact, 5mm Pitch, MVSTBR 2.5/ 5-ST, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

RS Stock No.: 804-2869Brand: Phoenix ContactManufacturers Part No.: 1792045
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

5mm

Series

MVSTBR 2.5/ 5-ST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors

CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.64

€ 8.64 Each (Exc. Vat)

€ 10.71

€ 10.71 Each (inc. VAT)

Phoenix Contact, 5mm Pitch, MVSTBR 2.5/ 5-ST, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

€ 8.64

€ 8.64 Each (Exc. Vat)

€ 10.71

€ 10.71 Each (inc. VAT)

Phoenix Contact, 5mm Pitch, MVSTBR 2.5/ 5-ST, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 8.64
10 - 24€ 7.88
25 - 49€ 7.18
50 - 99€ 6.60
100+€ 6.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

5mm

Series

MVSTBR 2.5/ 5-ST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors

CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more