E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring

RS Stock No.: 792-3405Brand: Phoenix ContactManufacturers Part No.: 1792261
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

Terminal Block

Current Rating

41A

Body Orientation

Angled

Colour

Green

Voltage Rating

1 kV

Series

PLA 5/ 6-7.5-ZF

Length

51mm

Material

Polyamide

Width

34.1mm

Depth

27.7mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks

The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks

Stock information temporarily unavailable.

€ 101.55

€ 20.31 Each (In a Pack of 5) (Exc. Vat)

€ 125.92

€ 25.184 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring

€ 101.55

€ 20.31 Each (In a Pack of 5) (Exc. Vat)

€ 125.92

€ 25.184 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245€ 20.31€ 101.55
250 - 995€ 15.98€ 79.90
1000 - 2495€ 14.57€ 72.85
2500 - 4995€ 14.10€ 70.50
5000+€ 13.94€ 69.70

Technical Document

Specifications

Number Of Contacts

6

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

Terminal Block

Current Rating

41A

Body Orientation

Angled

Colour

Green

Voltage Rating

1 kV

Series

PLA 5/ 6-7.5-ZF

Length

51mm

Material

Polyamide

Width

34.1mm

Depth

27.7mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks

The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks