Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
2.5mm
Series
PTSM
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Colour
White
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact, 2.5mm Pitch, PTSM 0.5/5-HH-2.5-THR WH R32, 5 Way, Right Angle, Pluggable Terminal Block, Header,Brand: Phoenix Contact
€ 2.53Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 2.5mm Pitch 5 Way Pluggable Terminal Block, Through Hole, Solder Termination
1
P.O.A.
Phoenix Contact 2.5mm Pitch 5 Way Pluggable Terminal Block, Through Hole, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 2.5mm Pitch, PTSM 0.5/5-HH-2.5-THR WH R32, 5 Way, Right Angle, Pluggable Terminal Block, Header,Brand: Phoenix Contact
€ 2.53Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
2.5mm
Series
PTSM
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Colour
White
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact, 2.5mm Pitch, PTSM 0.5/5-HH-2.5-THR WH R32, 5 Way, Right Angle, Pluggable Terminal Block, Header,Brand: Phoenix Contact
€ 2.53Each (In a Pack of 5) (Exc. Vat)