E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/ 2-G1F-3.5-LRP20THRR3, 2 Way, Pluggable Terminal Block, Header, Solder

RS Stock No.: 855-5319Brand: Phoenix ContactManufacturers Part No.: 1818708
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

DMCV 1.5/ 2-G1F-3.5-LRP20THRR3

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers

MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 699.60

€ 3.18 Each (In a Box of 220) (Exc. Vat)

€ 867.50

€ 3.943 Each (In a Box of 220) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/ 2-G1F-3.5-LRP20THRR3, 2 Way, Pluggable Terminal Block, Header, Solder

€ 699.60

€ 3.18 Each (In a Box of 220) (Exc. Vat)

€ 867.50

€ 3.943 Each (In a Box of 220) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/ 2-G1F-3.5-LRP20THRR3, 2 Way, Pluggable Terminal Block, Header, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

DMCV 1.5/ 2-G1F-3.5-LRP20THRR3

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers

MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more