Phoenix Contact, 3.81mm Pitch, 5/ 5-GF-3, 81, MCV 1, 5 Way, , Pluggable Terminal Block, Plug, Solder Mount, Pin

RS Stock No.: 286-0920Brand: Phoenix ContactManufacturers Part No.: 1830622
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

5/ 5-GF-3, 81, MCV 1

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Solder Mount

Termination Method

Pin

Country of Origin

Germany

Stock information temporarily unavailable.

€ 19.58

€ 19.58 1 Box of 5 (Exc. Vat)

€ 24.28

€ 24.28 1 Box of 5 (inc. VAT)

Phoenix Contact, 3.81mm Pitch, 5/ 5-GF-3, 81, MCV 1, 5 Way, , Pluggable Terminal Block, Plug, Solder Mount, Pin

€ 19.58

€ 19.58 1 Box of 5 (Exc. Vat)

€ 24.28

€ 24.28 1 Box of 5 (inc. VAT)

Phoenix Contact, 3.81mm Pitch, 5/ 5-GF-3, 81, MCV 1, 5 Way, , Pluggable Terminal Block, Plug, Solder Mount, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

5/ 5-GF-3, 81, MCV 1

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Solder Mount

Termination Method

Pin

Country of Origin

Germany