E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, 3.81mm Pitch, FRONT-MC 1.5/ 9-ST-3.81, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 887-6827Brand: Phoenix ContactManufacturers Part No.: 1850738
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

3.81mm

Series

FRONT-MC 1.5/ 9-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin (Contact)

Country of Origin

Germany

Stock information temporarily unavailable.

€ 980.00

€ 19.60 Each (In a Box of 50) (Exc. Vat)

€ 1,215.20

€ 24.304 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, FRONT-MC 1.5/ 9-ST-3.81, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 980.00

€ 19.60 Each (In a Box of 50) (Exc. Vat)

€ 1,215.20

€ 24.304 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, FRONT-MC 1.5/ 9-ST-3.81, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

3.81mm

Series

FRONT-MC 1.5/ 9-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin (Contact)

Country of Origin

Germany