Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/11-3.5-LL
Depth
13.5mm
Width
11mm
Length
40mm
€ 336.00
€ 4.80 Each (In a Box of 70) (Exc. Vat)
€ 416.64
€ 5.952 Each (In a Box of 70) (inc. VAT)
70
€ 336.00
€ 4.80 Each (In a Box of 70) (Exc. Vat)
€ 416.64
€ 5.952 Each (In a Box of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
11
Pitch
3.5mm
Number Of Rows
2
Mounting Type
Through Hole
Gender
Male
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Angled
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/11-3.5-LL
Depth
13.5mm
Width
11mm
Length
40mm