Phoenix Contact, 5mm Pitch, PT 1.5/ 2-PVH-5.0, 2 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Solder

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
PT 1.5/ 2-PVH-5.0
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15A
Voltage Rating
630 V
Colour
Green
Wire Size
26 → 14 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Product details
Phoenix Contact COMBICON PT 5.0mm Terminal Block Plug Connectors
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header.
Features and Benefits
• Screw connection
• Highly flexible cable protection
• Connection options — horizontal and vertical to printed circuit board
Approvals
UL, CUL
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
€ 5.35
€ 1.07 Each (In a Pack of 5) (Exc. Vat)
€ 6.63
€ 1.327 Each (In a Pack of 5) (inc. VAT)
5
€ 5.35
€ 1.07 Each (In a Pack of 5) (Exc. Vat)
€ 6.63
€ 1.327 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | € 1.07 | € 5.35 |
| 125 - 370 | € 1.04 | € 5.20 |
| 375 - 995 | € 1.04 | € 5.20 |
| 1000 - 1995 | € 1.02 | € 5.10 |
| 2000+ | € 1.02 | € 5.10 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
PT 1.5/ 2-PVH-5.0
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15A
Voltage Rating
630 V
Colour
Green
Wire Size
26 → 14 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Product details
Phoenix Contact COMBICON PT 5.0mm Terminal Block Plug Connectors
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header.
Features and Benefits
• Screw connection
• Highly flexible cable protection
• Connection options — horizontal and vertical to printed circuit board
Approvals
UL, CUL

