Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
7.5mm
Series
GFKC 2.5/ 6-ST-7.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GFKC 7.5mm Terminal Block Plug Connectors
The 7.5 mm Push-in Spring Cage Connector from Phoenix Contact allows fast connection of solid or stranded conductors. The design of these 7.5 mm Push-in Spring Cage Connectors provides two test connections for 2 mm diameter test pins or 2.3 mm diameter test plugs.
UL 94-V0 rated
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
€ 59.40
€ 11.88 Each (In a Pack of 5) (Exc. Vat)
€ 73.66
€ 14.731 Each (In a Pack of 5) (inc. VAT)
5
€ 59.40
€ 11.88 Each (In a Pack of 5) (Exc. Vat)
€ 73.66
€ 14.731 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
7.5mm
Series
GFKC 2.5/ 6-ST-7.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GFKC 7.5mm Terminal Block Plug Connectors
The 7.5 mm Push-in Spring Cage Connector from Phoenix Contact allows fast connection of solid or stranded conductors. The design of these 7.5 mm Push-in Spring Cage Connectors provides two test connections for 2 mm diameter test pins or 2.3 mm diameter test plugs.
UL 94-V0 rated


