E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 2-ST-3.5, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 176-1429Brand: Phoenix ContactManufacturers Part No.: 1939918
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

FK-MCP 1.5/ 2-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.45

€ 4.49 Each (In a Pack of 5) (Exc. Vat)

€ 27.84

€ 5.568 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 2-ST-3.5, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

€ 22.45

€ 4.49 Each (In a Pack of 5) (Exc. Vat)

€ 27.84

€ 5.568 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 2-ST-3.5, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.49€ 22.45
25 - 120€ 3.97€ 19.85
125 - 245€ 3.55€ 17.75
250 - 495€ 3.32€ 16.60
500+€ 3.21€ 16.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

3.5mm

Series

FK-MCP 1.5/ 2-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

160 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more