E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PT 1.5/ 8-3.5-H Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 804-5562Brand: Phoenix ContactManufacturers Part No.: 1984675Distrelec Article No.: 14833555
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

PT 1.5/ 8-3.5-H

Depth

9.2mm

Length

28mm

Material

Polyamide

Width

7.6mm

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Stock information temporarily unavailable.

€ 4.02

€ 4.02 Each (Exc. Vat)

€ 4.98

€ 4.98 Each (inc. VAT)

Phoenix Contact PT 1.5/ 8-3.5-H Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

€ 4.02

€ 4.02 Each (Exc. Vat)

€ 4.98

€ 4.98 Each (inc. VAT)

Phoenix Contact PT 1.5/ 8-3.5-H Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.02
10 - 24€ 3.65
25 - 49€ 3.37
50 - 99€ 3.08
100+€ 2.79

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

PT 1.5/ 8-3.5-H

Depth

9.2mm

Length

28mm

Material

Polyamide

Width

7.6mm

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available