Phoenix Contact PTSA 1.5/ 4-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 648-2458Brand: Phoenix ContactManufacturers Part No.: 1985218
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/ 4-3.5-Z

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.20

€ 1.20 Each (Exc. Vat)

€ 1.49

€ 1.49 Each (inc. VAT)

Phoenix Contact PTSA 1.5/ 4-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

€ 1.20

€ 1.20 Each (Exc. Vat)

€ 1.49

€ 1.49 Each (inc. VAT)

Phoenix Contact PTSA 1.5/ 4-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 1.20
25+€ 1.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/ 4-3.5-Z

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more