Phoenix Contact 50-Contact Female Interface Module, Flat Ribbon Cable Connector, 1A

RS Stock No.: 667-0009Brand: Phoenix ContactManufacturers Part No.: 2315081
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

50

Connector Type

Flat Ribbon Cable

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Current Rating

1A

Dimensions

68.8 x 60.8 x 92.7mm

Depth

92.7mm

Length

68.8mm

Width

60.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 126.50

€ 126.50 Each (Exc. Vat)

€ 156.86

€ 156.86 Each (inc. VAT)

Phoenix Contact 50-Contact Female Interface Module, Flat Ribbon Cable Connector, 1A

€ 126.50

€ 126.50 Each (Exc. Vat)

€ 156.86

€ 156.86 Each (inc. VAT)

Phoenix Contact 50-Contact Female Interface Module, Flat Ribbon Cable Connector, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

50

Connector Type

Flat Ribbon Cable

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Current Rating

1A

Dimensions

68.8 x 60.8 x 92.7mm

Depth

92.7mm

Length

68.8mm

Width

60.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more