Phoenix Contact UM-2KS50/DO16/RS/K-MT/SO241 Series Interface Module, DIN Rail Mount

RS Stock No.: 857-5619Brand: Phoenix ContactManufacturers Part No.: 2319595
brand-logo
View all in Interface Modules

Technical Document

Specifications

Mounting Type

DIN Rail Mount

Dimensions

215 x 97 x 111mm

Depth

97mm

Length

215mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

UM-2KS50/DO16/RS/K-MT/SO241

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 576.88

€ 576.88 Each (Exc. Vat)

€ 715.33

€ 715.33 Each (inc. VAT)

Phoenix Contact UM-2KS50/DO16/RS/K-MT/SO241 Series Interface Module, DIN Rail Mount

€ 576.88

€ 576.88 Each (Exc. Vat)

€ 715.33

€ 715.33 Each (inc. VAT)

Phoenix Contact UM-2KS50/DO16/RS/K-MT/SO241 Series Interface Module, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 576.88
5 - 9€ 567.90
10+€ 551.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

DIN Rail Mount

Dimensions

215 x 97 x 111mm

Depth

97mm

Length

215mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

UM-2KS50/DO16/RS/K-MT/SO241

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more