Phoenix Contact PSRmini PSR-PC32 Safety Monitoring Coupling Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 201-5729Brand: Phoenix ContactManufacturers Part No.: 2700581
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

0

Range

PSRmini

Series

PSR-PC32

Country of Origin

Germany

Stock information temporarily unavailable.

€ 385.93

€ 385.93 Each (Exc. Vat)

€ 478.55

€ 478.55 Each (inc. VAT)

Phoenix Contact PSRmini PSR-PC32 Safety Monitoring Coupling Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 385.93

€ 385.93 Each (Exc. Vat)

€ 478.55

€ 478.55 Each (inc. VAT)

Phoenix Contact PSRmini PSR-PC32 Safety Monitoring Coupling Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

0

Range

PSRmini

Series

PSR-PC32

Country of Origin

Germany