Phoenix Contact ILC 191 ETH 2TX Series Controller, Digital, Digital, 24 V dc
RS Stock No.: 286-1599Brand: Phoenix ContactManufacturers Part No.: 2700976Distrelec Article No.: 30239099

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Controller
Range
2700976
Series
ILC 191 ETH 2TX
Input Type
Digital
Number of Inputs
8
Number of Outputs
4
Output Type
Digital
Supply Voltage
24 V dc
Country of Origin
Germany
€ 1,278.94
€ 1,278.94 Each (Exc. Vat)
€ 1,585.89
€ 1,585.89 Each (inc. VAT)
Phoenix Contact ILC 191 ETH 2TX Series Controller, Digital, Digital, 24 V dc
1
€ 1,278.94
€ 1,278.94 Each (Exc. Vat)
€ 1,585.89
€ 1,585.89 Each (inc. VAT)
Phoenix Contact ILC 191 ETH 2TX Series Controller, Digital, Digital, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Controller
Range
2700976
Series
ILC 191 ETH 2TX
Input Type
Digital
Number of Inputs
8
Number of Outputs
4
Output Type
Digital
Supply Voltage
24 V dc
Country of Origin
Germany