Technical Document
Specifications
Brand
Phoenix ContactRange
Safety Module
Input Type
Digital
Number of Inputs
8
Number of Outputs
2
Output Type
Relay
For Use With
PLC
Dimensions
121.1 x 53.6 x 54 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 901.44
€ 901.44 Each (Exc. Vat)
€ 1,117.79
€ 1,117.79 Each (inc. VAT)
Phoenix Contact Safety Module for Use with PLC, Digital, Relay
1
€ 901.44
€ 901.44 Each (Exc. Vat)
€ 1,117.79
€ 1,117.79 Each (inc. VAT)
Phoenix Contact Safety Module for Use with PLC, Digital, Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactRange
Safety Module
Input Type
Digital
Number of Inputs
8
Number of Outputs
2
Output Type
Relay
For Use With
PLC
Dimensions
121.1 x 53.6 x 54 mm
Country of Origin
Germany