Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection
Maximum Voltage Rating
24 V dc
Mounting Type
Plug In
Maximum Surge Current
9kA
Series
TC EXTENDER
Country of Origin
Germany
€ 319.37
€ 319.37 Each (Exc. Vat)
€ 396.02
€ 396.02 Each (inc. VAT)
Phoenix Contact, TC EXTENDER Surge Protection Plug 24 V dc Maximum Voltage Rating 9kA Maximum Surge Current Surge
1
€ 319.37
€ 319.37 Each (Exc. Vat)
€ 396.02
€ 396.02 Each (inc. VAT)
Phoenix Contact, TC EXTENDER Surge Protection Plug 24 V dc Maximum Voltage Rating 9kA Maximum Surge Current Surge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 319.37 |
5+ | € 314.54 |
Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection
Maximum Voltage Rating
24 V dc
Mounting Type
Plug In
Maximum Surge Current
9kA
Series
TC EXTENDER
Country of Origin
Germany