E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact WLAN 1100 Series Wall Mount Wireless Access Point, 1 RJ45 Ports, 100Mbit/s Transmission, 24V dc

RS Stock No.: 134-8668Brand: Phoenix ContactManufacturers Part No.: 2702534Distrelec Article No.: 30105478
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

100Mbit/s

RJ45 Ports

1

Nominal Supply Voltage

24V dc

Mounting

Wall

Series

WLAN 1100

Maximum Operating Temperature

0°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

+60°C

Distrelec Product Id

30105478

Country of Origin

Germany

Product details

Wireless LAN Ethernet Port Adaptor

Reliable, rugged and safe. The Factory Line WLAN ethernet and Serial Port adapters have been specially designed for use in harsh industrial environments.,They allow simple and inexpensive integration of automation devices and PLCs to serial or Ethernet connection to a WLAN network.,By supporting the currently highest safety standard in acc. with IEEE 802.11i with AES encoding, the data are protected as best possible from unauthorized access or manipulation.

Protocol-transparent data transmission
Brief delay time (Latency)
Fast setting up of connection
Configuration, diagnostics and connection control via SNMP (only EPA) and AT commands
Wireless approvals for Europe and north America
DHCP server and client
Operating modes: with regard to the infrastructure and ad-hoc
Ad-hoc networks with seven devices possible

Stock information temporarily unavailable.

€ 902.22

€ 902.22 Each (Exc. Vat)

€ 1,118.75

€ 1,118.75 Each (inc. VAT)

Phoenix Contact WLAN 1100 Series Wall Mount Wireless Access Point, 1 RJ45 Ports, 100Mbit/s Transmission, 24V dc

€ 902.22

€ 902.22 Each (Exc. Vat)

€ 1,118.75

€ 1,118.75 Each (inc. VAT)

Phoenix Contact WLAN 1100 Series Wall Mount Wireless Access Point, 1 RJ45 Ports, 100Mbit/s Transmission, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

100Mbit/s

RJ45 Ports

1

Nominal Supply Voltage

24V dc

Mounting

Wall

Series

WLAN 1100

Maximum Operating Temperature

0°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

+60°C

Distrelec Product Id

30105478

Country of Origin

Germany

Product details

Wireless LAN Ethernet Port Adaptor

Reliable, rugged and safe. The Factory Line WLAN ethernet and Serial Port adapters have been specially designed for use in harsh industrial environments.,They allow simple and inexpensive integration of automation devices and PLCs to serial or Ethernet connection to a WLAN network.,By supporting the currently highest safety standard in acc. with IEEE 802.11i with AES encoding, the data are protected as best possible from unauthorized access or manipulation.

Protocol-transparent data transmission
Brief delay time (Latency)
Fast setting up of connection
Configuration, diagnostics and connection control via SNMP (only EPA) and AT commands
Wireless approvals for Europe and north America
DHCP server and client
Operating modes: with regard to the infrastructure and ad-hoc
Ad-hoc networks with seven devices possible