Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Current Rating
30A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Fused
No
Material
Nylon
Voltage Rating
275 V
Series
UK
Colour
Grey
Hazardous Area Certification
ATEX
Product details
G 5/6-EX Device Terminal Blocks – Phoenix Contact
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.
Features and benefits:
- Device terminal block for direct mounting
- 15 - 32 A current rating
- Touch-proof shock protection
- Finger protection
- The housing ribs engage with one another below on both sides for simple attachment
- Mounting with two screws per block (apart from the 2 way version)
- Maintenance-free conductor connection
- Simple multi-conductor connection
- Conductor connection with or without ferrule
ATEX Ex rating:
An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.
Approvals
UL, CSA
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Current Rating
30A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Fused
No
Material
Nylon
Voltage Rating
275 V
Series
UK
Colour
Grey
Hazardous Area Certification
ATEX
Product details
G 5/6-EX Device Terminal Blocks – Phoenix Contact
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.
Features and benefits:
- Device terminal block for direct mounting
- 15 - 32 A current rating
- Touch-proof shock protection
- Finger protection
- The housing ribs engage with one another below on both sides for simple attachment
- Mounting with two screws per block (apart from the 2 way version)
- Maintenance-free conductor connection
- Simple multi-conductor connection
- Conductor connection with or without ferrule
ATEX Ex rating:
An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.
Approvals
UL, CSA