Phoenix Contact D-UDK Series End Cover for Use with DIN Rail Terminal Blocks

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
End Cover
Series
D-UDK
For Use With
DIN Rail Terminal Blocks
Colour
Grey
Material
Polyamide
Number Of Ways
1
Distrelec Product Id
30058558
Country of Origin
Germany
Product details
UDK double terminals
With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.
Features and Benefits
Potential distribution via two terminal points on each side of the connection
Bridging option at the terminal centre
Approvals
UL, CUL, CSA
€ 2.61
€ 2.61 Each (Exc. Vat)
€ 3.24
€ 3.24 Each (inc. VAT)
1
€ 2.61
€ 2.61 Each (Exc. Vat)
€ 3.24
€ 3.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
End Cover
Series
D-UDK
For Use With
DIN Rail Terminal Blocks
Colour
Grey
Material
Polyamide
Number Of Ways
1
Distrelec Product Id
30058558
Country of Origin
Germany
Product details
UDK double terminals
With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.
Features and Benefits
Potential distribution via two terminal points on each side of the connection
Bridging option at the terminal centre
Approvals
UL, CUL, CSA