Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
LED Varistor
For Use With
PR1 Series, PR2 Series
Series
LV- 12- 24UC
Country of Origin
Italy
Product details
Interface module, accessories for interface relay, Series PR1, PR2 and PR3
Plug modules for PR1 / PR2 relay sockets
Type LDP...
LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Type LV...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Plug modules for PR3 relay socket
Type LV3...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC3...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Wiring bridges
50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2
€ 4.86
€ 4.86 Each (Exc. Vat)
€ 6.03
€ 6.03 Each (inc. VAT)
1
€ 4.86
€ 4.86 Each (Exc. Vat)
€ 6.03
€ 6.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 4.86 |
25 - 99 | € 4.80 |
100 - 249 | € 4.72 |
250 - 499 | € 4.70 |
500+ | € 4.62 |
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
LED Varistor
For Use With
PR1 Series, PR2 Series
Series
LV- 12- 24UC
Country of Origin
Italy
Product details
Interface module, accessories for interface relay, Series PR1, PR2 and PR3
Plug modules for PR1 / PR2 relay sockets
Type LDP...
LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Type LV...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Plug modules for PR3 relay socket
Type LV3...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC3...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Wiring bridges
50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2