E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output

RS Stock No.: 607-7618Brand: Phoenix ContactManufacturers Part No.: 2866268
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Current

2.5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

32mm

Depth

130mm

Series

TRIO

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

86%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Mounting Type

DIN Rail

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Switch Mode

Output Current

2.5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

32mm

Depth

130mm

Series

TRIO

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

86%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Mounting Type

DIN Rail