Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC

RS Stock No.: 665-7854Brand: Phoenix ContactManufacturers Part No.: 2866640Distrelec Article No.: 16996365
brand-logo

Technical Document

Specifications

Model

MINI-DC

Power Rating

48W

Output Voltage

24V dc

Input Voltage

85 → 264 V ac, 100 → 350V dc

Mounting Type

DIN Rail

Backup Time

20min

Type

UPS

Current Rating

2A

Length

99mm

Width

67.5mm

Depth

107mm

Distrelec Product Id

16996365

Country of Origin

China

Product details

Phoenix Contact MINI-DC UPS

Stock information temporarily unavailable.

€ 353.30

€ 353.30 Each (Exc. Vat)

€ 438.09

€ 438.09 Each (inc. VAT)

Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC

€ 353.30

€ 353.30 Each (Exc. Vat)

€ 438.09

€ 438.09 Each (inc. VAT)

Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MINI-DC

Power Rating

48W

Output Voltage

24V dc

Input Voltage

85 → 264 V ac, 100 → 350V dc

Mounting Type

DIN Rail

Backup Time

20min

Type

UPS

Current Rating

2A

Length

99mm

Width

67.5mm

Depth

107mm

Distrelec Product Id

16996365

Country of Origin

China

Product details

Phoenix Contact MINI-DC UPS