Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, 24V dc Supply

RS Stock No.: 489-2825Brand: Phoenix ContactManufacturers Part No.: 2869728
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Voltage

Input Range

24V ac

Output Range

24V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +105°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14.62

€ 14.62 Each (Exc. Vat)

€ 18.13

€ 18.13 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, 24V dc Supply

€ 14.62

€ 14.62 Each (Exc. Vat)

€ 18.13

€ 18.13 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, 24V dc Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Voltage

Input Range

24V ac

Output Range

24V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +105°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more